AC to DC Power Supply Single Output 12 Volt 43 Amp 480 Watt

$134.95 ea


  • Part no.: 301373
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-480-12
  • RoHS Compliant
Pricing
# of units Price
1+ $134.95
10+ $119.95

Request a Large Quantity Quote

480W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 40Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 1.7
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in remote sense function and remote on/off control
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilySP-480
Maximum Input Current (A)6.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CE/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)40
Maximum Output Power (W)480
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product