AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 15 Amp 6 Amp 1 Amp 132.5 Watt

$34.95 ea


  • Part no.: 323783
  • Manufacturer: Mean Well
  • Manufacturer no.: RT-125C
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $31.49

Request a Large Quantity Quote

132.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 15Amps (Channel 1)
+15Volts @ 6Amps (Channel 2)
-15Volts @ 1Amp (Channel 3)

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)132.5
FamilyRT-125
Additional Output Voltages (VDC)15 | -15
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeSwitch Selectable
StyleMultiple Output


Report a problem
Suggest a product