AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 15 Amp 4 Amp 2 Amp 136 Watt

$34.95 ea


  • Part no.: 323792
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-125D
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $31.49

Request a Large Quantity Quote

136W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 15Amps (Channel 1)
+12Volts @ 2Amps (Channel 2)
+24Volts @ 4Amps (Channel 3)

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyRT-125
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)24 | 12
Output Current (A)8
Maximum Output Power (W)136
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeSwitch Selectable
StyleMultiple Output


Report a problem
Suggest a product