Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

25W 3 Wire AC-to-DC Switching Table-Top Power Supply

View GS25A24-P1MU: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS25A24-P1MU: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 380577
Manufacturer MEAN WELL
Manufacturer no. GS25A24-P1MU
  RoHS compliant
Catalog 152 , page 94
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
50+ $15.95
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 1.04 Amps

Features:
  • Output connector: 2.5mm x 5.5mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.6 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS25
    Maximum Input Current (A)0.7
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS25A
    Efficiency (%)82
    AC Power CordINCLUDED
    Operating Temperature-Max (Cel)50
    Length (inch)3.7
    Specification Value
    Width (inch)2.1
    Height (inch)1.4
    Agency ApprovalsUL/CSA/TUV/CE
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)1.0
    Maximum Output Power (W)25
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.