AC to DC Power Supply Open Frame Single Output 27 Volt 5.6 Amp 151.2 Watt

$30.95 ea


  • Part no.: 392789
  • Manufacturer: Mean Well
  • Manufacturer no.: LPP-150-27
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.95
10+ $27.95

Request a Large Quantity Quote

151.2 Watt AC/DC Power Supply

27 Volts at 5.6 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)5.6
Maximum Output Power (W)151.2
FamilyLPP-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeJST B6P-VH (x2)
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPP-150
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)3
Height (inch)1.6
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product