Power Supply Table Top Regulated 12.5 Watt 5VDC@2.5A 12VDC@1A 4P Miniature-Din

196270

$34.95 ea


  • Part no.: 196270
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: PSU25A-13-R
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $31.49
50+ $28.95
100+ $25.95
3-Wire AC Input Regulated AC-to-DC Switching Double Output Table-Top Power Supply

Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 12 Volts @ 1 Amp

Features:
  • Output connector: 4-pin Mini DIN male
  • Input: 100-240VAC @ 47-63Hz
  • Size: 4.2"L x 2.6"W x 1.4"H
  • Weight: 1.2 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: 4 feet
  • Agency approvals: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyPSU25A-13
    Maximum Input Current (A)0.8
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin mini DIN
    Number of Outputs2
    Product TypeAC to DC Power Supply
    MFR Product FamilyPSU25A-13
    Efficiency (%)65
    Minimum Isolation Voltage4242
    AC Power CordINCLUDED
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.2
    Width (inch)2.6
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CE
    StyleDesktop Adapter
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12
    Output Current (A)2.5
    Maximum Output Power (W)25
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product