Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse, Glass, 10.000A, 312010., 1.25 X.25 , 250V, Fast-Acting

View 0312010.HXP: 3AG Type Fast Acting 10A Glass Fuses 312 Series 250V

0312010.HXP: 3AG Type Fast Acting 10A Glass Fuses 312 Series 250V

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653052
Manufacturer LITTELFUSE
Manufacturer no. 0312010.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 114
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.26
100+ $0.24
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  in 3 days  

 Add to cart

3AG Type Fast Acting 10A Glass Fuses 312 Series

  • 250V
  • 1.25"L x 0.25"Dia.
  • Amps: 10
  • Certifications: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Family312
    Product TypeFuses
    TypeStandard
    Rated AC Voltage (URac) (V)250
    Specification Value
    ActingFast
    Current Rating (A)10
    Fuse MaterialGlass


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

    Buy Now  $0.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69


    Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.