Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse, Glass, 10.000A, 312010., 1.25 X.25 , 250V, Fast-Acting

View 0312010.HXP: 3AG Type Fast Acting Glass Fuses 312 Series 250V

0312010.HXP: 3AG Type Fast Acting Glass Fuses 312 Series 250V

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653052
Manufacturer LITTELFUSE
Manufacturer no. 0312010.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 114
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.26
100+ $0.23
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

3AG Type Fast Acting Glass Fuses 312 Series

  • 250V
  • 1.25"L x 0.25"Dia.
  • Amps: 10
  • Certifications: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Family312
    Product TypeFuses
    TypeStandard
    Rated AC Voltage (URac) (V)250
    Specification Value
    ActingFast
    Current Rating (A)10
    Fuse MaterialGlass


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    250V 125mA Cylindrical Cartridge Fuse

    Buy Now  $1.49


    Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

    Buy Now  $1.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.