Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse, Glass, 1.50A, 31301.5, 1.25 X.25 , 250V, 3AG Slo-Blo

View 031301.5HXP: Fuse Glass Slow Blow 3AB 313 Series 1.5 AMP

031301.5HXP: Fuse Glass Slow Blow 3AB 313 Series 1.5 AMP

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653474
Manufacturer LITTELFUSE
Manufacturer no. 031301.5HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.38
100+ $0.35
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE, GLASS , SLOW BLOW, 3AB, 313 SERIES, 1.5 AMP


FUSE,GLASS,1.50A,31301.5,
1.25 x.25 ,250V,3AG SLO-BLO

Report a problem
Suggest a product
Specification Value
Family313
Product TypeFuses
TypeStandard
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)1
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $0.99


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.