Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

C

LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel

View MSL-174DR: LED SMD 0805 RED 660NM Water Clear

MSL-174DR: LED SMD 0805 RED 660NM Water Clear


Image is representative only
Unity Opto Technology
Jameco Part no. 658304
Manufacturer UNITY OPTO TECHNOLOGY
Manufacturer no. MSL-174DR
  RoHS compliant
Catalog 111 , page 29
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.079
1000+ $0.059
2500+ $0.045
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LED,SMD 0805,RED,660NM, WATER CLEAR,20MCD@20MA


@LED,SMD 0805,RED,660NM,
WATER CLEAR,20MCD@20mA (10)

Report a problem
Suggest a product
Specification Value
FamilyMSL-174DR
Intensity22.5mcd
Viewing Angle130°
LED MaterialAlGaAs
Lens AppearanceColorless Non Diffused
Lens Dimensions1.4mmx1.25mmx0.5mm
Lens Shape TypeRectangular
Maximum Forward Current25mA
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation57mW
TypeUni-Color
Peak Wavelength660nm
Reverse Voltage5V
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width1.25mm
Product Height0.8mm
CategoryChip LED
Product Length2mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorRed
Dominant Wavelength640nm
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Amber 610nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10


LED Uni-Color Amber Yellow 595nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10


LED Uni-Color Red 660nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.10

Copyright ©2002 - 2015 Jameco. All Rights Reserved.