Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

C

Connector Type N Adapter Female to Female 0HZ to 11GHZ 50OHM Straight Gold

View 172123: N Connector Adapter Straight Jack-to-Jack

172123: N Connector Adapter Straight Jack-to-Jack

View Larger Image
Image is representative only
Amphenol Connex
Jameco Part no. 659294
Manufacturer AMPHENOL CONNEX
Manufacturer no. 172123
  RoHS compliant
Catalog 133 , page 63
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
  • Availability: Call  

 Add to cart

N CONNECTOR , ADAPTER , STRAIGHT , JACK-TO-JACK


CONN,RF,N,ADAPTER,172123,
STRAIGHT,JACK-TO-JACK

Report a problem
Suggest a product
Specification Value
Family(Typ)e N
Product Diameter15.8mm
Insulator MaterialTeflon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
Type(Typ)e N Adapter
Product Length38.1mm
Product TypeConnector RF
Specification Value
Contact PlatingGold
Body OrientationStraight
Contact MaterialPhosphor Bronze|Beryllium Copper
GenderF/F
Impedance50Ohm
Operating Frequency0Hz to 11GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

RF N Type Clamp Connector Right Angle

Buy Now  $4.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.