Thermistor NTC K +/-10% 10k Ohm

$0.59 ea


  • Part no.: 207037
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: NTC-103-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.35
Negative Temperature Coefficient (NTC) Thermistor

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 10kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 4100
  • Temperature coefficient @ 25°C: -4.6%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

    Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyNTC
    Mounting FeatureTHROUGH HOLE
    Package ShapeDISK PACKAGE
    Terminal ShapeWIRE
    Terminal PlacementRADIAL
    Product TypeTHERMISTOR
    Resistance (Ohms)10000
    Tolerance+/-10%


    Report a problem
    Suggest a product