Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Table Top

C

AC to AC Adapter 13.5 Volt @ 5000MA Black 2.1MM Female Plug Table Top Style

View GPU1355000: 13.5VAC 5000MA Output AC-AC Wall Adapter (Table Top)

GPU1355000: 13.5VAC 5000MA Output AC-AC Wall Adapter (Table Top)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2082564
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GPU1355000
Catalog 142 , page 93
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
50+ $10.95
100+ $9.49
  • Availability: Ship  today  

 Add to cart

13.5VAC, 5000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 13.5VAC @ 5000mA
  • Size: 4.7"H x 3.2"W x 2.5"D (Table-top style)
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 2.4 lbs.


Report a problem
Suggest a product
Specification Value
Power Rating67.5
Output Cord Length (feet)6
Number of Outputs1
Mounting StyleTABLE TOP
Product TypePOWER TRANSFORMER
Specification Value
Secondary Side Voltage (VAC)13.5
Primary Side Voltage (VAC)120
Secondary Side Current (A)5
Output Connector Diameters2.1mm x 5.5mm female


Report a problem
Suggest a product

RELATED PRODUCTS

AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $9.95


AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

Buy Now  $11.95


AC to AC Wall Adapter Transformer 16 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $11.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.