LED IrLED 880nm 2-Pin T-1 3/4 Tape and Reel

372737

$0.35 ea


  • Part no.: 372737
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1883-81-880-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
1000+ $0.19

T1-3/4 Infrared Emitter Diode


Features:
  • Water clear lens
  • Size: 5mm diameter
  • Forward voltage: 1.5V
  • Forward current: 50mA
  • Wavelength: 880nm
  • Power dissipation: 16mW

    Report a problem
    Suggest a product
  • Specification Value
    Peak Wavelength880nm
    Product Length5.9mm
    Lens AppearanceColorless Non Diffused
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    Dominant Wavelength880nm
    Maximum Operating Temperature85°C
    High BrightnessNo
    Viewing Angle10°
    LED MaterialAlGaAs
    MountingThrough Hole
    TypeIrLED
    Lens Dimensions5mmx5mmx7.7mm
    Lens Shape TypeCircular
    Maximum Forward Current50mA
    PackagingTape and Reel
    Maximum Forward Voltage per Color1.5V
    Maximum Power Dissipation75mW
    FamilyUT1883-81-880
    Reverse Voltage5V
    Minimum Operating Temperature-25°C
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height8.7mm
    Product TypeLED


    Report a problem
    Suggest a product