Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Circular Connectors >> Circular

Connector Mini Circular DIN Plug 4 Position Straight Cable Mount 4 Terminal 1 Port

View A9002-4P-R: A9002 Plug Mini DIN Male 4PIN with Strain Relief

A9002-4P-R: A9002 Plug Mini DIN Male 4PIN with Strain Relief


Image is representative only
Jameco Valuepro
Jameco Part no. 142280
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A9002-4P-R
  RoHS compliant
Catalog 142 , page 61
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  

 Add to cart

PLUG,MINI DIN,MALE,4PIN, WITH STRAIN RELIEF


PLUG,MINI DIN,MALE,4PIN,
W/STRAIN RELIEF

Report a problem
Suggest a product
Specification Value
FamilyA9002
Number of Ports1
Number of Terminals4
Strain ReliefYes
Maximum Current Rating2A|1A
Maximum Voltage Rating12VDC|100VAC
MountingCable Mount
Type(Min)i Circular DIN
Product Length51.7mm
Product Diameter14mm
Specification Value
Product TypeConnector Circular
Contact MaterialBSR-H
Contact PlatingSilver
GenderRCP
Body OrientationStraight
Contact GenderPL
Contacts Classification8Signal
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

Plug Miniature Din Male 6Pin with Strain Relief

Buy Now  $0.95


Plug Miniature DIN Male 8 Pin with Strain Relief Apple Serial

Buy Now  $0.99


Copyright ©2002 - 2015 Jameco. All Rights Reserved.