Connector Mini Circular DIN Plug 4 Position Straight Cable Mount 4 Terminal 1 Port

142280

$0.79 ea


  • Part no.: 142280
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A9002-4P-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Connector Mini Circular DIN Plug 4 Position Straight Cable Mount 4 Terminal 1 Port



Specifications

  • Number of Ports: 1
  • Number of Terminals: 4
  • Strain Relief
  • Maximum Current Rating 2A, 1A
  • Maximum Voltage Rating: 12VDC, 100VAC
  • Cable Mounting
  • Circular DIN
  • Silver Contact Plating

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    Type(Min)i Circular DIN
    Contact MaterialBSR-H
    Contact PlatingSilver
    GenderRCP
    Contact GenderPL
    Contacts Classification8Signal
    Number of Contacts4
    Number of Ports1
    Number of Terminals4
    Strain ReliefYes
    Maximum Current Rating2A|1A
    Maximum Voltage Rating12VDC|100VAC
    MountingCable Mount
    FamilyA9002
    Product Length51.7mm
    Product Diameter14mm
    Product TypeConnector Circular


    Report a problem
    Suggest a product