Connector Ejector Header 50 Position 2.54mm Solder Straight Through Hole

$1.75 ea


  • Part no.: 72216
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 7200-50SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45
500+ $1.29
1000+ $1.09

50-pin 2-Row Ejector Header

Features

  • With Latches
  • Orientation: Straight
  • Current: 1A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    Family7200
    TypeEjector Header
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold Over Nickel
    GenderHDR
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts50
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth8.4mm
    Product Length82.8mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product