Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 50 Position 2.54MM Solder Straight through Hole

View 7200-50SG-R: 7200 Connector Header Straight 50PIN with Latches

7200-50SG-R: 7200 Connector Header Straight 50PIN with Latches

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 72216
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7200-50SG-R
  RoHS compliant
Catalog 151 , page 57
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.65

# of Unit Price
1+ $1.65
10+ $1.49
100+ $1.35
500+ $1.19
1000+ $0.99
  • Availability:Ship  1 Days ARO 

 Add to cart

CONNECTOR,HEADER,STRAIGHT,50PIN,W/LATCHES


CONN,HEADER,STRAIGHT,50 PIN


Report a problem
Suggest a product
Specification Value
Family7200
Number of Rows2
Maximum Contact Resistance20mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch2.54mm
Product Depth8.4mm
TypeEjector Header
Product Length82.8mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts50


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Ejector Header 26 Position 2.54mm Solder Straight Through Hole

Buy Now  $1.09


Connector Ejector Header 20 Position 2.54mm Solder Straight Through Hole

Buy Now  $0.99


Connector Ejector Header 26 Position 2.54mm Solder Straight Through Hole

Buy Now  $3.79

Copyright ©2002 - 2015 Jameco. All Rights Reserved.