Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 40 Pin Machine Tooled Wire Wrap 0.6 Inch Width .515 Inch Lead

View 6100-40DW-R: 6100 40 Pin Machine Tooled IC Socket 0.6 Inch Wide

6100-40DW-R: 6100 40 Pin Machine Tooled IC Socket 0.6 Inch Wide

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94503
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-40DW-R
  RoHS compliant
Catalog 152 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship  today  

 Add to cart

40-Pin Machine Tooled IC Socket 0.6" Wide

  • 40-pin DIP IC socket, 0.1" pitch
  • 0.6" width (15.24 mm)
  • Insertable lead length: 0.515" (13.08 mm)
  • Overall length: 2" (50.8 mm)
  • Overall width: 0.7" (17.78 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing15.24mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth17.78mm
    Product Height4.5mm
    Specification Value
    Product Length50.8mm
    Termination MethodSolderable
    Product TypeWire Wrap Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts40
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

    Buy Now  $3.25


    Socket IC 24 Pin Machine Tooled Wire Wrap .6" Width .515"lead

    Buy Now  $2.95


    Socket IC 28 Pin Machine Tooled Wire Wrap .6" Width .515"lead

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.