Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 40 Pin Machine Tooled Wire Wrap 0.6 Inch Width .515 Inch Lead

View 6100-40DW-R: 6100 Socket IC 40PIN Machine Tooled Wire Wrap

6100-40DW-R: 6100 Socket IC 40PIN Machine Tooled Wire Wrap


Image is representative only
Jameco Valuepro
Jameco Part no. 94503
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-40DW-R
  RoHS compliant
Catalog 142 , page 14
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  2 Days ARO 

 Add to cart

SOCKET,IC,40PIN,MACHINE TOOLED WIRE WRAP,.6"WIDE,.515"LEAD


SOCKET,IC,40PIN,MACHINE TOOLED
WIRE WRAP,.6 WIDE,.515 LEAD

Report a problem
Suggest a product
Specification Value
Family6100
Insulation MaterialThermoplastic
Insulation Resistance1000MOhm
Row Spacing15.24mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
TypeDIP Socket
MountingThrough Hole
Pitch2.54mm
Product Depth17.78mm
Product Height4.5mm
Specification Value
Product Length50.8mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBrass|Phosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts40
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

Buy Now  $3.25


Socket IC 24 Pin Machine Tooled Wire Wrap .6" Width .515"lead

Buy Now  $2.95


Socket IC 28 Pin Machine Tooled Wire Wrap .6" Width .515"lead

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.