Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector Test Socket Receptacle 40 Position 2.54MM Solder Straight Thru-Hole

View 40-6554-10-R: Socket ZIF 40PIN Tin Contact .3 Inch To.6 Inch

40-6554-10-R: Socket ZIF 40PIN Tin Contact .3 Inch To.6 Inch


Image is representative only
Aries Electronics
Jameco Part no. 104030
Manufacturer ARIES ELECTRONICS
Manufacturer no. 40-6554-10-R
  RoHS compliant
Catalog 142 , page 15
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $10.95
25+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

SOCKET,ZIF,40PIN,TIN CONTACT .3"TO.6",USE WITH STD 40PIN SOCKET

Report a problem
Suggest a product
Specification Value
Family6554
Insulation MaterialPolyphenylene Sulfide
Insulation Resistance1000MOhm
Maximum Insertion ForceZero
Row Spacing15.24mm
Maximum Current Rating1A
Maximum Voltage Rating1000VAC
Maximum Operating Temperature105°C
TypeTest Socket
MountingThrough Hole
Pitch2.54mm
Product Depth22.86mm
Specification Value
Product Height11.94mm
Product Length65.79mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBeryllium Copper Alloy
Contact PlatingTin Over Nickel
GenderRCP
Housing MaterialPolyphenylene Sulfide
Body OrientationStraight
Number of Contacts40
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Test Socket Receptacle 28 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $9.95


Connector Test Socket Receptacle 32 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $9.95


Connector Test Socket Receptacle 40 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $17.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.