Connector Test Socket Receptacle 40 Position 2.54mm Solder Straight Thru-Hole

$12.95 ea


  • Part no.: 104030
  • Manufacturer: ARIES ELECTRONICS
  • Manufacturer no.: 40-6554-10.
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95
SOCKET,ZIF,40PIN,TIN CONTACT .3"TO.6",USE WITH STD 40PIN SOCKET

Report a problem
Suggest a product
Specification Value
Family6554
TypeTest Socket
Contact MaterialBeryllium Copper Alloy
Contact PlatingTin Over Nickel
GenderRCP
Housing MaterialPolyphenylene Sulfide
Body OrientationStraight
Number of Contacts40
Number of Rows2
Insulation MaterialPolyphenylene Sulfide
Insulation Resistance1000MOhm
Maximum Insertion ForceZero
Row Spacing15.24mm
Maximum Current Rating1A
Maximum Voltage Rating1000VAC
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth22.86mm
Product Height11.94mm
Product Length65.79mm
Termination MethodSolderable
Product TypeZIF Socket


Report a problem
Suggest a product