Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Gear Boxes

Robot
Store

Planetary Gear Box Set

View 72001: Planetary Gear Box Set (Mechanical)

72001: Planetary Gear Box Set (Mechanical)


Image is representative only
Tamiya America
Jameco Part no. 358213
Manufacturer TAMIYA AMERICA
Manufacturer no. 72001
Catalog 131 , page 159
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability:Ship  3 Wks ARO 

 Add to cart

Planetary Gear Box Set


The Planetary Gear Box is a precise, high quality gearbox with a RC-260 motor built into the gear box itself to add to its compactness. A wide range of gear ratios can be attained, and two kinds of crank arms are supplied for a wider range of functions. 8 different gear ratios are selectable. At maximum 400:1 gear ratio with 3V, about 176.5 mN/m of torque can be produced.

Specifications:
  • Gear Ratios: 4:1, 5:1, 16:1, 20:1, 25:1, 80:1, 100:1, 400:1
  • Motor: RC-260 included and features durable carbon brush for long life
  • Suitable voltage for RC-260 type motor is 3V. Do not use a power source higher than 4.5V.
  • Loading torque: 1.47 mN/m (15 gf/cm)
  • On-load speed: 10,500 rpm
  • Current: 1A
  • Mabuchi RE-140 and RE-260 (sold separately) can be used with this kit.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Robotic Arm Edge 187 Piece Kit

Buy Now  $49.95


Dual-Output Adjustable Linear Regulated Power Supply Kit

Buy Now  $29.95


Circuit Skills: Easy LED Color Organ Kit

Buy Now  $39.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.