Receptacle, Male, 10A@250V, Fused, 0.187 Inch Fast-on Term, Ul/Csa/Vde
0717-1-R: Male AC Power Inlet Receptacle with Fuse Chamber
Image is representative only
| Jameco Part no. 117445 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 0717-1-R |
| RoHS compliant | |
| Catalog 132 , page 104 | |
and BenchPro brands.
- Data Sheet (current) [282 KB ]
Male AC Power Inlet Receptacle with Fuse Chamber
Features:
Snap-in panel mount Current rating: 10A Hipot rating: 250VDC Voltage rating: 115/250VAC Faston terminals Terminal size: 0.187" Agency approvals: UL/CSA/VDE Fuse is not included (recommend P/N 2161668)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MAINS POWER CONNECTOR |
| Body/Shell Style | RECEPTACLE |
| Contact Gender | MALE |
| Specification | Value |
|---|---|
| Application Oriented Property | 10A, 250VAC |
Report a problem
Suggest a product