Receptacle Male [email protected] Fused 0.187" Fast On Terminal

$1.95 ea


  • Part no.: 117445
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR-101-1FS-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59
500+ $1.45
Male AC Power Inlet Receptacle with Fuse Chamber

Features:
  • Snap-in panel mount
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • Fuse is not included (recommend P/N 2161668)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMAINS POWER CONNECTOR
    Body/Shell StyleRECEPTACLE
    Contact GenderMALE
    Application Oriented Property10A, 250VAC


    Report a problem
    Suggest a product