Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> DIP Wire-wrap

Socket IC 16 Pin Wire Wrap Tin .3 Inch Widthe .438 Inch Lead

View 16S-T2WW-R: Socket IC 16 Pin Wire Wrap Tin .3 Inch Widthe .438 Inch Lead

16S-T2WW-R: Socket IC 16 Pin Wire Wrap Tin .3 Inch Widthe .438 Inch Lead

View Larger Image
Image is representative only
Circuit Assembly Corp.
Jameco Part no. 37437
Manufacturer CIRCUIT ASSEMBLY CORP.
Manufacturer no. 16S-T2WW-R
  RoHS compliant
Catalog 151 , page 13
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
  • Availability:Ship  2 Days ARO 

 Add to cart

WIRE WRAP SOCKET


SCKT,IC,16PIN,WIRE WRAP,TIN,
.3 WIDE,.438 LEAD

Report a problem
Suggest a product
Specification Value
No. Of Pins16
Sleeve MaterialBrass
Contact Current (A)1
Width (inches)0.3
Body Height (ins.)0.3
Lead Length (ins.)0.438
Specification Value
Contact PlatingTin
Contact MaterialBeryllium Copper or Phosphor Bronze
Dielectric Withstanding Voltage300
Insulation Resistance (M?)1000
Contact Resistance (m?)5


Report a problem
Suggest a product

RELATED PRODUCTS

14 Pin Wire Wound Tin IC Socket

Buy Now  $1.49


Socket IC 24 Pin Wire Wrap Tin .6 Inch Width .438 Inch Lead

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.