Connector, USB 2.0, USB B PCB, Female Right Angle
USB-B-S-RA-WT: Connector USB 2.0 USB B PCB Female Right Angle PC Mount
View Larger ImageImage is representative only
| Jameco Part no. 230958 | |
|---|---|
| Manufacturer | ADAM TECH |
| Manufacturer no. | USB-B-S-RA-WT |
| RoHS compliant | |
| Catalog 132 , page 61 | |
- Data Sheet (current) [119 KB ]
USB-B 2.0 Connector
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | USB |
| Number of Terminals | 4 |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 30VAC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pitch | 2.5mm |
| Product Depth | 16.5mm |
| Type | USB |
| Product Height | 10.62mm |
| Specification | Value |
|---|---|
| Product Length | 12.04mm |
| Termination Method | Solder |
| Product Type | Connector Audio and Video |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | F |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Right Angle |
| Number of Contacts | 4 |
| Number of Ports | 1 |
Report a problem
Suggest a product