Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> USB

USB 2.0 Type-B Right Angle PCB Mount Connector

View USB-B-S-RA-WT: USB 2.0 Type-B Connector PC Mount

USB-B-S-RA-WT: USB 2.0 Type-B Connector PC Mount

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 230958
Manufacturer ADAM TECH
Manufacturer no. USB-B-S-RA-WT
  RoHS compliant
Catalog 151 , page 146
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

USB 2.0 Type-B Connector

Features:
  • PC mount
  • Right-angle pins
  • White insulator
  • Gold flash plated contacts
  • Operating voltage: 30VAC max.
  • Current rating: 1A max.
  • Contact resistance: 30mΩ max.
  • Insulation resistance: 1000MΩ min.
  • Dielectric withstand voltage: 500VAC for 1 minute

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    USB Type-A Socket Connector - PC Mount

    Buy Now  $0.49


    Connector USB A Series Female 4 Pins PCB Mounting

    Buy Now  $0.99


    Connector USB Female 5 Position Right Angle SMD

    Buy Now  $0.99

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.