Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip SKT 8 Position 2.54MM Solder Straight Thru-Hole

View 7400-1X8SG-R: 7400 Header Vertical REC 1RW 8CONT

7400-1X8SG-R: 7400 Header Vertical REC 1RW 8CONT

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 70755
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7400-1X8SG-R
  RoHS compliant
Catalog 151 , page 57
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.35
1000+ $0.25
  • Availability:Ship  4 Days ARO 

 Add to cart

HEADER,VERTICAL,REC,1RW,8cont


HEADER,VERTICAL,REC,1RW,8cont
.100 (2.54mm),FEMALE HDR RECPT

Report a problem
Suggest a product
Specification Value
Family7400
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch2.54mm
Product Depth2.5mm
TypeSocket Strip
Product Height8.4mm
Product Length20.32mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

HEADER,VERTICAL,RECEPTACLE 1 ROW,20CONT,.100 INCH (2.54mm),FEMALE HEADER RECEPTACLE

Buy Now  $0.95


Header Vertical Receptacle 2 Row 20 Contacts .100" 2.54MM Female Header Receptacle

Buy Now  $1.19


Female Pcb Header 1 Row 10 Position 2Mm Pitch

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.