Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

IC, Voltage Regulator, +3.3V, 250 mA, Low Drop out, TO-92

View AS2954-3.3: 250MA Low Drop out Voltage Regulator

AS2954-3.3: 250MA Low Drop out Voltage Regulator

View Larger Image
Image is representative only
Alpha Semiconductor
Jameco Part no. 2126328
Manufacturer ALPHA SEMICONDUCTOR
Manufacturer no. AS2954-3.3
Catalog 151 , page 12
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability: Ship  today  

 Add to cart

250mA Low Drop Out Voltage Regulator


Features:

  • Output Accuracy 3.3V @ 250mA Output
  • Very Low Quiescent Current
  • Low Dropout Voltage
  • Extremely Tight Load And Line Regulation
  • Very Low Temperature Coefficient
  • Current & Thermal Limiting

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Dropout Voltage @ Current0.6V @ 250 mA
    Minimum Input Voltage-20V
    Maximum Input Voltage60V
    Output Voltage3.3V
    Maximum Output Current0.022A
    Maximum Power DissipationInternally Limited
    Reference Voltage1.235V (typ)
    Junction to Ambient180C/W(Typ)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Specification Value
    Pin_Count3
    Supplier_PackageTO-92
    PolarityPositive
    Product TypeRegulator
    Output TypeAdjustable
    Accuracy1%
    FunctionStandard
    Line Regulation0.03%
    Load Regulation0.4%
    Typical Dropout Voltage @ Current0.375V @ 250 mA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $1.59


    Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $1.65


    Low Dropout Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220 Rail

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.