Socket IC 14 Pin Machine Tooled Wire Wrap 0.3" Width 0.515"lead 

$1.75 ea


  • Part no.: 62051
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 6100-14W-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.55
100+ $1.39
500+ $1.25

Socket IC 14-Pin Machine Tooled Wire Wrap 0.3" Width 0.515" Lead

Specifications

  • Contact plating: gold
  • Sleeve material: brass
  • Contact resistance: less than 5m
  • Tin-plated leads
  • Material: beryllium copper or phosphor bronze
  • Dielectric withstanding voltage: 300V RMS
  • Insulator: glass-filled polyester or glass-filled polyphenylene sulfide

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth10.16mm
    Product Height4.5mm
    Product Length17.78mm
    Termination MethodSolderable
    Product TypeIC Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts14
    Number of Rows2


    Report a problem
    Suggest a product