Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip SKT 30 Position 2.54MM Solder Straight Thru-Hole

View 7400-2X15SG-R: 7400 Double Row Straight Female Header Receptacle

7400-2X15SG-R: 7400 Double Row Straight Female Header Receptacle

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 105057
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7400-2X15SG-R
  RoHS compliant
Catalog 161 , page 56
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
  • Availability: Ship Today  

 Add to cart

Double Row Straight Female Header Receptacle

Specifications

  • Gold-plated contact
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family7400
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth5mm
    TypeSocket Strip
    Product Height8.4mm
    Product Length38.1mm
    Specification Value
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts30


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Header Vertical Receptacle 1 Row 20Cont .100" 2.54mm Female Header Receptacle

    Buy Now  $0.99


    Header Vertical Receptacle 1 Row 16Cont .100" 2.54mm Female Header Receptacle

    Buy Now  $0.99


    Header Vertical Receptacle 2 Row 20 Contacts .100" 2.54MM Female Header Receptacle

    Buy Now  $0.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.