Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 16 Pin Machine Tooled Wire Wrap 0.3 Inch Width 0.515 Inch Lead

View 6100-16W-R: 6100 Socket IC 16PIN Machine Tooled Wire Wrap

6100-16W-R: 6100 Socket IC 16PIN Machine Tooled Wire Wrap

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 37411
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-16W-R
  RoHS compliant
Catalog 151 , page 13
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.55
  • Availability:Ship  1 Days ARO 

 Add to cart

SOCKET,IC,16PIN,MACHINE TOOLED WIRE WRAP,0.3"WIDE,0.515"LEAD

Report a problem
Suggest a product
Specification Value
Family6100
Insulation MaterialThermoplastic
Insulation Resistance1000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
TypeDIP Socket
MountingThrough Hole
Pitch2.54mm
Product Depth10.16mm
Product Height4.5mm
Specification Value
Product Length20.32mm
Termination MethodSolderable
Product TypeIC Socket
Contact MaterialBrass|Phosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts16
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Socket IC 40 Pin Machine Tooled Wire Wrap 0.6" Width .515" Lead 

Buy Now  $4.95


Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

Buy Now  $3.25


Socket IC 24 Pin Machine Tooled Wire Wrap .6" Width .515"lead

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.