Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 8 Pin Machine Tooled Wire Wrap 0.3 Inch Width 0.515 Inch Lead

View 6100-8W-R: 6100 Socket IC 8PIN Machine Tooled Wire Wrap

6100-8W-R: 6100 Socket IC 8PIN Machine Tooled Wire Wrap


Image is representative only
Jameco Valuepro
Jameco Part no. 94474
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-8W-R
  RoHS compliant
Catalog 142 , page 14
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05
  • Availability: Ship  today  

 Add to cart

SOCKET,IC,8PIN,MACHINE TOOLED, WIRE WRAP,0.3"WIDE,0.515"LEAD

Report a problem
Suggest a product
Specification Value
Family6100
Insulation MaterialThermoplastic
Insulation Resistance1000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
TypeDIP Socket
MountingThrough Hole
Pitch2.54mm
Product Depth10.16mm
Product Height4.5mm
Specification Value
Product Length10.16mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBrass|Phosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts8
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Socket IC 40 Pin Machine Tooled Wire Wrap 0.6" Width .515" Lead 

Buy Now  $4.95


Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

Buy Now  $3.25


Socket IC 24 Pin Machine Tooled Wire Wrap .6" Width .515"lead

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.