Connector Power Female 3 Position Solder Lug Right Angle Panel Mount 3 Terminal 1 Port

$0.49 ea


  • Part no.: 109496
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EJ-3501A-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.29
3.5mm Female Power Jack

Features:
  • Jack type: 3.5mm female
  • Suitable for use as a 3.5mm mono audio jack
  • Panel mounting
  • Solder eyelet terminals
  • Size: 10.5mm H x 9.0mm W x 20.0mm D

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts3
    Housing MaterialAcrylonitrile Butadiene Styrene
    Body OrientationRight Angle
    Number of Ports1
    FamilyEJ
    TypePower
    Number of Terminals3
    Maximum Current Rating0.5A
    Maximum Voltage Rating50V
    MountingPanel Mount
    Product Height14.5mm
    Termination MethodSolderable Lug
    Product TypeConnector Power


    Report a problem
    Suggest a product