Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket Sipp 30 Pin Machine Toolled Pins Solder Tail

View SMC-1-30-1-GT: Single-in-Line Machine Tooled Strip Socket Straight Single Row

SMC-1-30-1-GT: Single-in-Line Machine Tooled Strip Socket Straight Single Row

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 78642
Manufacturer ADAM TECH
Manufacturer no. SMC-1-30-1-GT
  RoHS compliant
Catalog 152 , page 12
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.29
100+ $0.95
1000+ $0.85
  • Availability: Ship Today  

 Add to cart

Single-In-Line Machine Tooled Strip Socket

Specifications

  • Straight single row
  • Solder tail

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeSIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Termination MethodSolderable
    Specification Value
    Product TypeSIPP Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts30
    Number of Rows1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    .100" Single In-Line Wire Wrap Machine Tooled Strip Socket 30 Pin

    Buy Now  $2.95


    Socket SIPP 36 Pin Machine Tooled Pins Soldertail

    Buy Now  $1.75


    Socket SIPP 10 Pin Machine Tooled Pins Soldertail 

    Buy Now  $1.19

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.