Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Jack DC Inlinemale 2.5MMX5.5MM Strain Relief 12.6 X 57.5

View CS1015A-R: 2.5MM Male Power Jack Maximum Rating: 5A 12V DC

CS1015A-R: 2.5MM Male Power Jack Maximum Rating: 5A 12V DC

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 159506
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CS1015A-R
  RoHS compliant
Catalog 152 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.99
  • Availability: Ship Today  

 Add to cart

2.5mm Male Power Jack

Features:
  • Maximum Rating: 5A 12V DC
  • Jack type: 2.5mm male
  • Cable mounting
  • Solder eyelet terminals
  • Size: 57.5mm length x 12.6mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK
    Specification Value
    Mounting TypeCABLE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.75


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.19

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.