Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> DIP Soldertail

40 Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide

View 40LPD: Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide (DIP Soldertail)

40LPD: Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide (DIP Soldertail)

View Larger Image
Image is representative only
Jameco Part no. 41111
Manufacturer   MAJOR BRANDS
Manufacturer no. 40LPD
Catalog 161 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.33

# of Unit Price
10+ $0.33
100+ $0.30
1000+ $0.26
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

40-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

40 Pins

Features:
  • Width: 0.6 in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeIC Socket
    Manufacturer SeriesLPD
    Contact GenderFemale
    Number of Contacts40
    MountingThrough Hole
    Number of Rows2
    Contact StyleStamped
    Specification Value
    Row Centerline (Inch)0.6
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Device Type Used OnDIP40


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

    Buy Now  $0.25


    IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

    Buy Now  $0.20


    16-Pin Low Profile 0.3 Inch Wide IC Socket

    Buy Now  $0.18

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.