Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> DIP Soldertail

Socket IC 40 Pin .600 Inch Tin Dual Solder Low Profile

View 40LPD: Single Dula Wipe Solder Tail Low-Profile IC Socket

40LPD: Single Dula Wipe Solder Tail Low-Profile IC Socket

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 41111
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 40LPD
Catalog 151 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.33

# of Unit Price
10+ $0.33
100+ $0.30
1000+ $0.26
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Single Dula Wipe Solder Tail Low-Profile IC Socket


40 Pins

Features:
  • Width: 0.6 in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"


Report a problem
Suggest a product
Specification Value
Product TypeIC Socket
Manufacturer SeriesLPD
Contact GenderFemale
Number of Contacts40
MountingTHROUGH HOLE
Number of Rows2
Contact StyleStamped
Specification Value
Row Centerline (Inch)0.6
Mounting StyleStraight
Termination TypeSolderable
Housing ProfileLow Profile
Device Type Used OnDIP40


Report a problem
Suggest a product

RELATED PRODUCTS

8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

Buy Now  $0.25


IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

Buy Now  $0.20


16-Pin Low Profile 0.3 Inch Wide IC Socket

Buy Now  $0.18

Copyright ©2002 - 2015 Jameco. All Rights Reserved.