Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Terminal Blocks 2 Position 5.08MM Solder Straight Thru-Hole 15A

View OSTTA024163: Connector .2 Inch Term BLK Vert .421 Inch L X .351 Inch W X .490 Inch H

OSTTA024163: Connector .2 Inch Term BLK Vert .421 Inch L X .351 Inch W X .490 Inch H


Image is representative only
On-Shore Technology
Jameco Part no. 152347
Manufacturer ON-SHORE TECHNOLOGY
Manufacturer no. OSTTA024163
  RoHS compliant
Catalog 151 , page 63
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.65
100+ $0.59
250+ $0.49
  • Availability: Ship  today  

 Add to cart

CONNECTOR,.2",TERM BLK(2)VERT .421"L X .351"W X .490"H


CONN,.2 ,TERM BLK,(2)TERMINAL
.421 L X .351 W X .490 H,VERT

Report a problem
Suggest a product
Specification Value
FamilyOSTTA
Wire Size14-22AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating300VAC
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolderable
Pitch5.08mm
TypeTerminal Blocks
Specification Value
Product Depth9mm
Product Height13mm
Product Length10.86mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A
Contact PlatingTin/Zinc
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue


Report a problem
Suggest a product

RELATED PRODUCTS

CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65


Connector Terminal Blocks 2 Position 5mm Solder Straight Thru-Hole 20A

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.