Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Terminal 16-22 AWG 17.5MM 5.5MM Tin

View RVS1-3.7-R: Ring Terminal 16-22AWG 17.5MM 5.5MM Tin Color: Red

RVS1-3.7-R: Ring Terminal 16-22AWG 17.5MM 5.5MM Tin Color: Red

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 103684
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RVS1-3.7-R
  RoHS compliant
Catalog 151 , page 64
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Ring Terminal 16-22AWG 17.5mm 5.5mm Tin

Specifications

  • Color: Red
  • #6 Stud
  • Increments of 10

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRVS1
    Maximum Operating Temperature105°C
    Stud Size#6
    Product Depth5.5mm
    Product Length17.5mm
    Product TypeConnector Terminals
    TypeRing Terminal
    Specification Value
    ColorRed
    Wire Size16-22AWG
    InsulationVinyl
    Body MaterialCopper
    PlatingTin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

    Buy Now  $14.95


    Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

    Buy Now  $0.25


    Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

    Buy Now  $0.29

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.