Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Terminal 16-22 AWG 17.5MM 5.5MM Tin

View RVS1-3.7-R: RVS1 Terminal Ring RED 22-16AWG #6 Stud

RVS1-3.7-R: RVS1 Terminal Ring RED 22-16AWG #6 Stud

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 103684
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RVS1-3.7-R
  RoHS compliant
Catalog 151 , page 64
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TERMINAL,RING,RED,22-16AWG, #6 STUD (10)


@ CONN,TERM,RING,RED,22-16AWG,
#6 STUD INCREMENTS OF 10

Report a problem
Suggest a product
Specification Value
FamilyRVS1
Maximum Operating Temperature105°C
Stud Size#6
Product Depth5.5mm
Product Length17.5mm
Product TypeConnector Terminals
TypeRing Terminal
Specification Value
ColorRed
Wire Size16-22AWG
InsulationVinyl
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.