Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 08 Pin Machine Tooled Low Profile Soldertail .3 Inch Width

View 6100-8-R: Socket IC 08 Pin Machine Tooled Low Profile Soldertail .3 Inch Width

6100-8-R: Socket IC 08 Pin Machine Tooled Low Profile Soldertail .3 Inch Width


Image is representative only
Jameco Valuepro
Jameco Part no. 51626
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-8-R
  RoHS compliant
Catalog 142 , page 14
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.29
1000+ $0.25
  • Availability: Ship  today  

 Add to cart

8-pin IC Socket


Features:
  • Insulator: Glass-filled thermoplastic
  • Contact: Brass or phosphor bronze-plated gold
  • Current rating: 1A
  • Voltage rating: 250VAC rms @ 60Hz
  • Machine tooled low profile
  • Soldertail
  • 0.3" wide

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Depth10.16mm
    Product Height4.5mm
    Specification Value
    Product Length10.16mm
    Termination MethodSolder
    Product TypeConnector Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts8
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Socket IC 28 Pin Machine Tooled Slimline Low-profile Solder Tail 0.3" Width

    Buy Now  $1.09


    Socket IC 40 Pin Machine Tooled Low Profile Soldertail 0.6" Width 

    Buy Now  $1.69


    Socket IC 24 Pin Machine Tooled Low Profile Soldertail .6" Width

    Buy Now  $1.09

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.