Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Socket 9 Position 2.77MM Solder Right Angle through Hole 9 Terminal 1 Port Tray

View DE09-SL-25: DSL Connector D-Sub .318 Inch Rt 9P-F Short Metal Housing

DE09-SL-25: DSL Connector D-Sub .318 Inch Rt 9P-F Short Metal Housing

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 104952
Manufacturer ADAM TECH
Manufacturer no. DE09-SL-25
  RoHS compliant
Catalog 142 , page 53
Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.55
  • Availability:Ship  1 Days ARO 

 Add to cart

CONNECTOR,D-SUB,.318"RT,9P-F, SHORT,METAL HOUSING


CONN,DSUB,.318"RT,9P-F,
SHORT,METAL HOUSING

Report a problem
Suggest a product
Specification Value
FamilyDSL
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Current Rating5A
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTray
Pitch2.77mm
TypeD-Subminiature
Product Depth18.3mm
Specification Value
Product Height12.55mm
Product Length30.81mm
Termination MethodSolderable
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialSteel
Body PlatingTin|Zinc
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

Connector D-Subminiature Male 9 Position 2.77mm Solder Right Angle Through Hole 9 Terminal 1 Port

Buy Now  $0.85


Connector D-subminiature Female 25 Position 2.77mm Solder Right Angle Through Hole 25 Terminal 1 Port

Buy Now  $1.09


Connector D-subminiature Female 15 Position 2.77mm Solder Right Angle Through Hole 15 Terminal 1 Port

Buy Now  $0.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.