Connector D-Subminiature Socket 9 Position 2.77mm Solder Right Angle Through Hole 9 Terminal 1 Port Tray

$0.89 ea


  • Part no.: 104952
  • Manufacturer: ADAM TECH
  • Manufacturer no.: DE09-SL-25
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.55

D-Sub Connector

Specifications

  • Phosphor bronze contact

    Report a problem
    Suggest a product
  • Specification Value
    FamilyDSL
    Number of Rows2
    Number of Ports1
    Number of Terminals9
    Maximum Current Rating5A
    Maximum Voltage Rating250VDC|250VAC
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTray
    Pitch2.77mm
    TypeD-Subminiature
    Product Depth18.3mm
    Product Height12.55mm
    Product Length30.81mm
    Termination MethodSolderable
    Product TypeConnector D-Subminiature
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialSteel
    Body PlatingTin|Zinc
    Body OrientationRight Angle
    Number of Contacts9


    Report a problem
    Suggest a product