Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 16 Pin Dual Wipe Soldertail Low Profile 0.30 Inch Width

View ICS-316-T: 6000 Socket IC 16PIN Dual Wipe Solderight Angleail Low Profile

ICS-316-T: 6000 Socket IC 16PIN Dual Wipe Solderight Angleail Low Profile

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 112222
Manufacturer ADAM TECH
Manufacturer no. ICS-316-T
  RoHS compliant
Catalog 142 , page 13
Pricing & Availability

$0.20

# of Unit Price
10+ $0.20
100+ $0.13
1000+ $0.11
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

SOCKET,IC,16PIN,DUAL WIPE, SOLDERIGHT ANGLEAIL,LOW PROFILE


@ SOCKET,IC,16PIN,DUAL WIPE,
SOLDERTAIL,LP,0.30 WIDTH(10)

Report a problem
Suggest a product
Specification Value
Family6000
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance1000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1/ContactA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
Pitch2.54mm
Product Depth9.96mm
Specification Value
Product Height5.2mm
Product Length20.32mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts16
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Socket IC 08 Pin Dual Wipe Soldertail Low Profile 0.30 Inch Width

Buy Now  $0.25


Socket IC 16 Pin Soldertail Low Profile 0.30 Inch Width

Buy Now  $0.18


Socket IC 40 Pin Dual Wipe Soldertail Low Profile 0.60 Inch Width

Buy Now  $0.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.