Motor Step 12VDC 0.4A

238538

$21.95 ea


  • Part no.: 238538
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: 42BYGH404-R
  • RoHS Compliant
Pricing
# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

4-Phase 12VDC Unipolar Stepper Motor

Features:

  • Four phase stepper motor
  • Rating: 12V @ 0.4A per phase
  • Step angle: 1.8 ± 5%
  • Detent Torque: 250 g-cm
  • Holding Torque: 3.2 kg-cm
  • Inductance per phase: 28 ± 20% mH
  • Resistance per phase: 30 ± 10% Ω
  • Speed: 100-600 RPM range
  • Mounting hole space: 1.22"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.95"
  • Motor diameter: 1.67"
  • Motor depth: 1.89"
  • Weight: 0.60 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Additional Feature.4A, 3200 GM-CM


    Report a problem
    Suggest a product