Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

Motor , Step , 12VDC , 0.4A

View 42BYGH404-R: Unipolar Stepper Motor Four Phase Stepper Motor

42BYGH404-R: Unipolar Stepper Motor Four Phase Stepper Motor


Image is representative only
Jameco Reliapro
Jameco Part no. 238538
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 42BYGH404-R
  RoHS compliant
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
25+ $17.95
  • Availability: Ship  today  

 Add to cart

UNIPOLAR STEPPER MOTOR


Features:

  • Four phase stepper motor
  • Rating: 12V @ 0.4A per phase
  • Step angle: 1.8 ± 5%
  • Detent Torque: 250 g-cm
  • Holding Torque: 3.2 kg-cm
  • Inductance per phase: 28 ± 20% mH
  • Resistance per phase: 30 ± 10% Ω
  • Speed: 100-600 RPM range
  • Mounting hole space: 1.22"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.95"
  • Motor diameter: 1.67"
  • Motor depth: 1.89"
  • Weight: 0.60 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Specification Value
    Additional Feature.4A, 3200 GM-CM


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Step Motors 12 VDC 400mA

    Buy Now  $21.95


    Step Motors 12 VDC 600mA

    Buy Now  $35.95


    Step Motors

    Buy Now  $49.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.