Motor Gear 12VDC 106mA

167047

$21.95 ea


  • Part no.: 167047
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN27GD,HNGH12-1828Y-R
  • RoHS Compliant
Pricing
# of units Price
1+ $21.95
5+ $19.95
25+ $18.95
12VDC Reversible Gear Head Motor

HN27GD Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 4.5 - 24VDC
  • Current @ maximum efficiency: 0.195A
  • Speed @ maximum efficiency: 31 RPM
  • Torque @ maximum efficiency: 1300 g-cm
  • Gear ratio: 90:1
  • Gear case size: 1.1" diameter x 1.3" length
  • Motor size: 1.0" diameter x 0.8" length
  • Shaft size: 0.16" diameter x 0.6" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3 x 2

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)195
    Torque @ Max. Efficiency (g-cm)1300
    Speed @ Max. Efficiency (RPM)31
    Operating Range (VDC)4.5 - 24
    Gear Ratio90:1
    Gear Case Size (Diameter x Length) (inch)1.10 x 0.80
    Motor Size (Diameter x Length) (inch)1.1 x 1.3
    Shaft Size (Diameter x Length) (inch)0.16 x 0.60
    Terminal TypeSolderable


    Report a problem
    Suggest a product