24VDC Plastic Reversible Gear Head Motor 156mA

176032

$25.95 ea


  • Part no.: 176032
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: GH35-GH241640Y-06-R
  • RoHS Compliant
Pricing
# of units Price
1+ $25.95
5+ $23.49
25+ $20.95

24VDC Plastic Reversible Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 24VDC
  • Operating range: 12 to 24VDC
  • Current @ maximum efficiency: 0.156A
  • Speed @ maximum efficiency: 52 RPM
  • Torque @ maximum efficiency: 2000 g-cm
  • Gear ratio: 90:1
  • Gear case size: 1.4" diameter x 0.6" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.23" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)24
    Current @ Max. Efficiency (mA)340
    Torque @ Max. Efficiency (g-cm)2000
    Speed @ Max. Efficiency (RPM)50
    Operating Range (VDC)12-24
    Gear Ratio90:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.60
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Terminal TypeSolderable


    Report a problem
    Suggest a product